66.2016-05021 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, black, silicone, 2.5 mm², CAT II, CAT III, 66.2016-05021
Order No.: 86F2908
EAN: 4255674606799
MPN:
66.2016-05021
SLK-4N-S25 0,5M SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
9.4010 € *
Available: 3 pcs.
Next delivery: 10 pcs. on 2026-03-26
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.6513 €
50 pcs.
8.1277 €
100 pcs.
7.6279 €
500 pcs.
7.1162 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring lead, 662016-05021, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 500 mm | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT II, CAT III | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |