66.2015-15021 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, black, PVC, 2.5 mm², CAT II, CAT III, 66.2015-15021

Order No.: 86F2875
EAN: 4255674605990
MPN:
66.2015-15021
SLK-4A-F25 1,5M SCHWARZ
66.2015-15021 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 5 pcs.
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.4486 €
50 pcs.
8.9250 €
100 pcs.
8.3419 €
500 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 662015-15021, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 1.5 m
Cable cross-section 2.5 mm²
Colour black
Material PVC
contact surface gold-plated
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes