66.2015-02521 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, black, PVC, 2.5 mm², CAT II, CAT III, 66.2015-02521

Order No.: 86F2831
EAN: 4255674605594
MPN:
66.2015-02521
SLK-4A-F25 0,25M SCHWARZ
66.2015-02521 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 11 pcs.
Available in 7 Days: 105 pcs. - if ordered today
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
10 pcs.
7.4256 €
50 pcs.
6.9853 €
100 pcs.
6.5450 €
500 pcs.
6.1166 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 662015-02521, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 250 mm
Cable cross-section 2.5 mm²
Colour black
Material PVC
contact surface gold-plated
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 32 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes