66.2014-10023 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, blue, PVC, 2.5 mm², CAT II, CAT III, 66.2014-10023
Order No.: 86F2800
EAN: 4255674606515
MPN:
66.2014-10023
SLK-4N-F25 1,0M BLAU
Series: Test & Measurement
Unit Price (€ / pc.)
7.6160 € *
Available: 13 pcs.
Available in 10 days: 44 pcs. - if ordered today
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
6.9734 €
50 pcs.
6.5688 €
100 pcs.
6.1523 €
500 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring lead, 662014-10023, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II, CAT III | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |