66.2013-20022 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, silicone, 1.0 mm², CAT II, CAT III, 66.2013-20022

Order No.: 86F2755
EAN: 4255674604900
MPN:
66.2013-20022
SLK-4A-S10-20022
66.2013-20022 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
12.7687 € *
Available: 14 pcs.
Available in 7 Days: 14 pcs. - if ordered today
Total Price:
12.77 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7687 €
10 pcs.
11.7453 €
50 pcs.
11.0432 €
100 pcs.
10.3530 €
500 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 662013-20022, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 2 m
Cable cross-section 1.0 mm²
Colour red
Material silicone
contact surface gold-plated
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes