66.2010-07523 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, blue, PVC, 1.0 mm², CAT II, CAT III, 66.2010-07523

Order No.: 86F2525
EAN: 4255674604115
MPN:
66.2010-07523
SLK-4N-F10 7,5M BLAU
66.2010-07523 Stäubli Electrical Connectors Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.6763 €
50 pcs.
5.3431 €
100 pcs.
5.0218 €
500 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 662010-07523, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 750 mm
Cable cross-section 1.0 mm²
Colour blue
Material PVC
contact surface nickel-plated
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes