66.2010-02529 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, white, PVC, 1.0 mm², CAT II, CAT III, 66.2010-02529

Order No.: 86F2509
EAN: 4255674603972
MPN:
66.2010-02529
SLK-4N-F10 0,25M WEISS
66.2010-02529 Stäubli Electrical Connectors Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7477 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.2836 €
50 pcs.
4.9742 €
100 pcs.
4.6648 €
500 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring lead, 662010-02529, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm multilam plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 250 mm
Cable cross-section 1.0 mm²
Colour white
Material PVC
contact surface nickel-plated
Rated category CAT II, CAT III
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes