66.1049-10023 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, angled), 1 m, blue, PVC, 1.0 mm², CAT III, CAT IV, 66.1049-10023
Order No.: 86F0743
EAN: 4099891970550
MPN:
66.1049-10023
SARK-4N-F10 1M BLAU
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2475 € *
Available: 25 pcs.
Available in 7 Days: 34 pcs. - if ordered today
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
25 pcs.
5.8905 €
50 pcs.
5.5454 €
100 pcs.
5.1884 €
250 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring cable, 66.1049-10023, Stäubli Electrical Connectors
Highly flexible. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, angled | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III, CAT IV | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 19 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |