66.1049-10020 | Stäubli Electrical Connectors

Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, angled), 1 m, yellow/green, PVC, 1.0 mm², CAT III, CAT IV, 66.1049-10020

Order No.: 86F0740
EAN: 4099891970529
MPN:
66.1049-10020
SARK-4N-F10 1M GELB/GRÜN
66.1049-10020 Stäubli Electrical Connectors Test Leads Image 1
66.1049-10020 Stäubli Electrical Connectors Test Leads Image 2
66.1049-10020 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4494 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
25 pcs.
7.0210 €
50 pcs.
6.6045 €
100 pcs.
6.1761 €
250 pcs.
5.7477 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety measuring cable, 66.1049-10020, Stäubli Electrical Connectors

Highly flexible. One end with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve. The other end with right-angled Ø 4 mm MULTILAM plug with rigid insulating sleeve.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, angled
Cable length 1 m
Cable cross-section 1.0 mm²
Colour yellow/green
Material PVC
contact surface nickel-plated
Rated category CAT III, CAT IV
Rated Voltage 1000 V/600 V
Rated current 19 A
Touch safe Yes
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes