66.1048-20020 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, yellow/green, PVC, 1.0 mm², CAT II, 66.1048-20020
Order No.: 86F0730
EAN: 4099891970420
MPN:
66.1048-20020
SASK-4N-F10 2 M GELB/GRÜN
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
25 pcs.
9.3772 €
50 pcs.
8.8060 €
100 pcs.
8.2467 €
250 pcs.
7.6755 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 66.1048-20020, Stäubli Electrical Connectors
Highly flexible. One end with stackable Ø 4 mm MULTILAM plug with protective collar and retractable sleeve to prevent accidental touching especially suitable for connecting to electrical devices not (yet) equipped with safety sockets. The other end with inline Ø 4 mm MULTILAM plug with rigid insulating sleeve, e.g for connecting probes or test clips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 2 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | yellow/green | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 19 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |