66.1042-15024 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, yellow, PVC, 2.5 mm², CAT IV, 66.1042-15024
Order No.: 86F9860
EAN: 4099891969004
MPN:
66.1042-15024
SAK-4N-F25 1,5 M GELB
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5089 € *
Available: 24 pcs.
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
25 pcs.
7.0805 €
50 pcs.
6.6521 €
100 pcs.
6.2237 €
250 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring cable, 66.1042-15024, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1.5 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | yellow | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |