66.1040-20022 | Stäubli Electrical Connectors
Safety measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, PVC, 1.0 mm², CAT IV, 66.1040-20022
Order No.: 86F9807
EAN: 4099891968472
MPN:
66.1040-20022
SAK-4N-F10 2 M ROT
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4260 € *
Available in 7 Days: 96 pcs. - if ordered today
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
25 pcs.
6.0571 €
50 pcs.
5.7001 €
100 pcs.
5.3312 €
250 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety measuring cable, 66.1040-20022, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 2 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 19 A | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |