66.1030-160 | Stäubli Electrical Connectors
Measuring lead with (BNC plug, straight) to (4 mm lamella plug, straight), 1.6 m, black, PVC, CAT II, CAT III, 66.1030-160
Order No.: 86F9366
EAN: 4099891644987
MPN:
66.1030-160
XLAM-SLK-4N-RG58 1,6M
Series: Test & Measurement
Unit Price (€ / pc.)
29.9047 € *
Available: 177 pcs.
Available in 7 Days: 165 pcs. - if ordered today
Total Price:
29.90 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9047 €
5 pcs.
28.1435 €
10 pcs.
26.3942 €
20 pcs.
24.6330 €
50 pcs.
22.8837 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring line, 66.1030-160, Stäubli Electrical Connectors
Highly flexible, fully shielded adapter leads. One end with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1.6 m | |
| Colour | black | |
| Material | PVC | |
| contact surface | gold plated/nickel plated | |
| Rated category | CAT II, CAT III | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 10 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |