65.9577-10021 | Stäubli Electrical Connectors
Measuring lead with (2 mm lamella plug, angled) to (2 mm lamella plug, straight), 1 m, black, PVC, 0.5 mm², CAT III, 65.9577-10021
Order No.: 86F9456
EAN: 4099891762599
MPN:
65.9577-10021
SLK205-W/L 1,0M SCHWARZ
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2582 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
25 pcs.
8.4966 €
50 pcs.
7.9730 €
100 pcs.
7.4613 €
500 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead, 65.9577-10021, Stäubli Electrical Connectors
The 65.9577-10021 is a highly flexible test lead with insulation in PVC or silicone. One end with molded in-line Ø 2 mm MULTILAM plug with rigid insulating sleeve. The other end with molded right-angled Ø 2 mm MULTILAM plug with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm lamella plug, angled | |
| Connection (2) | 2 mm lamella plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT III | |
| Rated Voltage | 600 V | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |