65.9185-10023 | Stäubli Electrical Connectors
Measuring lead with (crocodile clip) to (2 mm lamella plug, straight), 1 m, blue, PVC, 0.5 mm², 65.9185-10023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9726 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
25 pcs.
8.2348 €
50 pcs.
7.7231 €
100 pcs.
7.2233 €
500 pcs.
6.7235 €
*incl. VAT plus shipping costs
Subject to prior sale
Test clip lead, 65.9185-10023, Stäubli Electrical Connectors
The 65.9185-10023 is a highly flexible one end test clip lead with all-round insulation and toothed gripping jaws with fine-wire clamping surface. The other end with Ø 2 mm MULTILAM plug with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | crocodile clip | |
| Connection (2) | 2 mm lamella plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 0.5 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated Voltage | 600 V | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |