65.9179-06025 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 0.6 m, green, PVC, 0.5 mm², CAT II, 65.9179-06025
Order No.: 86F9523
EAN: 4099891766764
MPN:
65.9179-06025
SLK205-K 0,6M GRÜN
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
25 pcs.
7.0567 €
50 pcs.
6.6521 €
100 pcs.
6.2475 €
500 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead, 65.9179-06025, Stäubli Electrical Connectors
The 65.9179-06025 is a highly flexible test lead, with insulation in PVC, assembled stackable Ø 2 mm MULTILAM plugs and with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm plug, spring-loaded, straight | |
| Connection (2) | 2 mm plug, spring-loaded, straight | |
| Cable length | 0.6 m | |
| Cable cross-section | 0.5 mm² | |
| Colour | green | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 10 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |