64.9289-10025 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, green, PVC, 0.75 mm², 64.9289-10025
Order No.: 86F9450
EAN: 4099891762537
MPN:
64.9289-10025
FAL 1,0M GRÜN
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, green, PVC, 1.0 mm², 64.1070-10025
Order No.: 86F9739
Manufacturer: Stäubli Electrical Connectors
per pc. 5.2836 € *
Test lead, 64.9289-10025, Stäubli Electrical Connectors
The 64.9289-10025 is a highly flexible test lead with in-line Ø 4 mm MULTILAM plugs on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 0.75 mm² | |
| Colour | green | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 15 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |