64.1073-01521 | Stäubli Electrical Connectors
Measuring lead with (2 mm lamella plug, straight) to (4 mm socket, straight), 0.15 m, black, PVC, 0.5 mm², 64.1073-01521
Order No.: 86F9783
EAN: 4099891967246
MPN:
64.1073-01521
AF-4A2A-F05 0,15 M SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
6.8425 € *
Available: 6 pcs.
Available in 7 Days: 13 pcs. - if ordered today
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.2713 €
50 pcs.
5.9024 €
100 pcs.
5.5454 €
250 pcs.
5.1646 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, 64.1073-01521, Stäubli Electrical Connectors
Highly flexible. One end with Ø 2 mm stackable MULTILAM plug, the other end with Ø 4 mm rigid socket with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm lamella plug, straight | |
| Connection (2) | 4 mm socket, straight | |
| Cable length | 0.15 m | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |