64.1072-10023 | Stäubli Electrical Connectors
Coupling line with (4 mm socket, straight) to (4 mm socket, straight), 1 m, blue, PVC, 1.0 mm², 64.1072-10023
Order No.: 86F9777
EAN: 4099891967185
MPN:
64.1072-10023
AB-4A-F10 1M BLAU
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1519 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.15 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1519 €
10 pcs.
6.5569 €
50 pcs.
6.1761 €
100 pcs.
5.7953 €
250 pcs.
5.4026 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling cable, 64.1072-10023, Stäubli Electrical Connectors
Highly flexible with Ø 4 mm rigid sockets on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm socket, straight | |
| Connection (2) | 4 mm socket, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 19 A | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |