64.1060-00724 | Stäubli Electrical Connectors
Measuring lead with (2 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.07 m, yellow, PVC, 0.5 mm², 64.1060-00724
Order No.: 86F9319
EAN: 4099891644512
MPN:
64.1060-00724
LK-4A2A-F05 0,07M GELB
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6406 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.2122 €
50 pcs.
4.8076 €
100 pcs.
4.4982 €
500 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring line, 64.1060-00724, Stäubli Electrical Connectors
Highly flexible. One end with Ø 2 mm stackable MULTILAM plug, the other end with Ø 4 mm stackable MULTILAM plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 0.07 m | |
| Cable cross-section | 0.5 mm² | |
| Colour | yellow | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated Voltage | 30 V/60 V | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |