64.1037-20022 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, silicone, 2.5 mm², 64.1037-20022
Order No.: 86F2472
EAN: 4255674603521
MPN:
64.1037-20022
LK-4A-S25 2,0M ROT
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2332 € *
Available: 6 pcs.
Total Price:
12.23 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2332 €
10 pcs.
11.2336 €
50 pcs.
10.5672 €
100 pcs.
9.8889 €
500 pcs.
9.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 641037-20022, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 2 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | red | |
| Material | silicone | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |