64.1034-02520 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, green/yellow, PVC, 2.5 mm², 64.1034-02520

Order No.: 86F2240
EAN: 4255674600605
MPN:
64.1034-02520
LK-4N-F25 0,25M GRÜN/GELB
64.1034-02520 Stäubli Electrical Connectors Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.5700 €
50 pcs.
3.3558 €
100 pcs.
3.1416 €
500 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 641034-02520, Stäubli Electrical Connectors

Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 250 mm
Cable cross-section 2.5 mm²
Colour green/yellow
Material PVC
contact surface nickel-plated
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes