64.1033-10021 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, black, silicone, 1.0 mm², 64.1033-10021
Order No.: 86F2211
EAN: 4255674602111
MPN:
64.1033-10021
LK-4A-S10 1,0M SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
8.4728 € *
Available: 84 pcs.
Available in 7 Days: 37 pcs. - if ordered today
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.8064 €
50 pcs.
7.3542 €
100 pcs.
6.8663 €
500 pcs.
6.4260 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 641033-10021, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | silicone | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 19 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |