64.1032-20023 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, blue, silicone, 1.0 mm², 64.1032-20023
Order No.: 86F2173
EAN: 4255674603835
MPN:
64.1032-20023
LK-4N-S10 2,0M BLAU
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9968 € *
Available: 8 pcs.
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
10 pcs.
7.3661 €
50 pcs.
6.9258 €
100 pcs.
6.4855 €
500 pcs.
6.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 641032-20023, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 2 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | blue | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 19 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bag with 10 pieces |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |