64.1032-10024 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, yellow, silicone, 1.0 mm², 64.1032-10024

Order No.: 86F2154
EAN: 4255674603774
MPN:
64.1032-10024
LK-4N-S10 1,0M GELB
64.1032-10024 Stäubli Electrical Connectors Test Leads
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available: 6 pcs.
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
5.9381 €
50 pcs.
5.6049 €
100 pcs.
5.2360 €
500 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 641032-10024, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour yellow
Material silicone
contact surface nickel-plated
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes