64.1032-07521 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, black, silicone, 1.0 mm², 64.1032-07521

Order No.: 86F2141
EAN: 4099891641443
MPN:
64.1032-07521
LK-4N-S10 0,75M SCHWARZ
64.1032-07521 Stäubli Electrical Connectors Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1166 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.12 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1166 €
10 pcs.
5.6287 €
50 pcs.
5.2955 €
100 pcs.
4.9623 €
500 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 641032-07521, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 750 mm
Cable cross-section 1.0 mm²
Colour black
Material silicone
contact surface nickel-plated
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes