64.1032-05020 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 500 mm, green/yellow, silicone, 1.0 mm², 64.1032-05020

Order No.: 86F2130
EAN: 4099891641405
MPN:
64.1032-05020
LK-4N-S10 0,5M GRÜN/GELB
64.1032-05020 Stäubli Electrical Connectors Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.2479 €
50 pcs.
4.9504 €
100 pcs.
4.6529 €
500 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 641032-05020, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 500 mm
Cable cross-section 1.0 mm²
Colour green/yellow
Material silicone
contact surface nickel-plated
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes