64.1032-02529 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 250 mm, white, silicone, 1.0 mm², 64.1032-02529

Order No.: 86F2129
EAN: 4255674603668
MPN:
64.1032-02529
LK-4N-S10 0,25M WEISS
64.1032-02529 Stäubli Electrical Connectors Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0095 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.5216 €
50 pcs.
5.1884 €
100 pcs.
4.8909 €
500 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 641032-02529, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 250 mm
Cable cross-section 1.0 mm²
Colour white
Material silicone
contact surface nickel-plated
Rated Voltage 30 VAC/60 VDC
Rated current 19 A
Touch safe No
Stackable Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes