64.1025-05022 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, red, PVC, 1.0 mm², 64.1025-05022
Order No.: 86F9297
EAN: 4099891085124
MPN:
64.1025-05022
LK-410L-41/A ROT 0,5M
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.5 m, red, PVC, 1.0 mm², 64.1071-05022
Order No.: 86F9747
Manufacturer: Stäubli Electrical Connectors
per pc. 5.6882 € *
Measuring lead, 64.1025-05022, Stäubli Electrical Connectors
Highly flexible, with in-line Ø 4 mm MULTILAM plugs on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 500 mm | |
| Cable cross-section | 1.0 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 19 A | |
| Touch safe | No | |
| Stackable | No |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |