64.1023-10022 | Stäubli Electrical Connectors
Measuring lead with (4 mm socket, straight) to (4 mm socket, straight), 1 m, red, PVC, 1.0 mm², 64.1023-10022
Order No.: 86F9443
EAN: 4099891762469
MPN:
64.1023-10022
LK410K-41/A 1,0M ROT
This item is no longer available.
As an alternative, we recommend the following item:
Coupling line with (4 mm socket, straight) to (4 mm socket, straight), 1 m, red, PVC, 1.0 mm², 64.1072-10022
Order No.: 86F9776
Manufacturer: Stäubli Electrical Connectors
per pc. 5.9857 € *
Measuring line, 64.1023-10022, Stäubli Electrical Connectors
The 64.1023-10022 is a highly flexible measuring line with Ø 4 mm rigid sockets on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm socket, straight | |
| Connection (2) | 4 mm socket, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 19 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |