55.3233-40020 | Stäubli Electrical Connectors
POAG connection cable with (socket, angled) to (open end), 4 m, green/yellow, PVC, 6.0 mm², 55.3233-40020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9431 € *
Available: 5 pcs.
Total Price:
52.94 € *
Price list
Quantity
Price per unit*
1 pcs.
52.9431 €
5 pcs.
49.8253 €
10 pcs.
46.7075 €
25 pcs.
43.6016 €
50 pcs.
40.4838 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting lead, 55.3233-40020, Stäubli Electrical Connectors
The 55.3233-40020 is a highly flexible connecting lead with green-yellow insulation for potential equalization. One end with assembled right-angled, spring-loaded socket, other end open lead. Socket made of nickel-plated brass with MULTILAM made of gold-plated, harddrawn copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | socket, angled | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Cable cross-section | 6.0 mm² | |
| Colour | green/yellow | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |