55.3232-40020 | Stäubli Electrical Connectors
POAG connection cable with (socket, angled) to (open end), 4 m, green/yellow, PVC, 4.0 mm², 55.3232-40020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.3842 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
51.38 € *
Price list
Quantity
Price per unit*
1 pcs.
51.3842 €
5 pcs.
48.2664 €
10 pcs.
45.1486 €
25 pcs.
42.0427 €
50 pcs.
38.9249 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting lead, 55.3232-40020, Stäubli Electrical Connectors
The 55.3232-40020 is a highly flexible connecting lead with green-yellow insulation for potential equalization. One end with assembled right-angled, spring-loaded socket, other end open lead. Socket made of nickel-plated brass with MULTILAM made of gold-plated, harddrawn copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | socket, angled | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Cable cross-section | 4.0 mm² | |
| Colour | green/yellow | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |