55.3232-20020 | Stäubli Electrical Connectors
POAG connection cable with (socket, angled) to (open end), 2 m, green/yellow, PVC, 4.0 mm², 55.3232-20020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8900 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.89 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8900 €
5 pcs.
34.6528 €
10 pcs.
32.4275 €
25 pcs.
30.1903 €
50 pcs.
27.9531 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting lead, 55.3232-20020, Stäubli Electrical Connectors
The 55.3232-20020 is a highly flexible connecting lead with green-yellow insulation for potential equalization. One end with assembled right-angled, spring-loaded socket, other end open lead. Socket made of nickel-plated brass with MULTILAM made of gold-plated, harddrawn copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | socket, angled | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Cable cross-section | 4.0 mm² | |
| Colour | green/yellow | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |