55.3226-40020 | Stäubli Electrical Connectors
POAG connection cable with (POAG socket, spring-loaded, angled) to (open end), 4 m, green/yellow, PVC, 6.0 mm², 55.3226-40020
Order No.: 86F1507
EAN: 4099891069490
MPN:
55.3226-40020
POAG-HK6/KBT6-EC GRÜN/GELB 4,0M
This item is no longer available.
As an alternative, we recommend the following item:
POAG connection cable with (socket, angled) to (open end), 4 m, green/yellow, PVC, 6.0 mm², 55.3233-40020
Order No.: 86F1528
Manufacturer: Stäubli Electrical Connectors
per pc. 52.9431 € *
Connection lead, 55.3226-40020, Stäubli Electrical Connectors
Highly flexible connection cables with green-yellow insulation for potential equalization. One side with mounted angled socket, other side open cable end. Socket made of nickel-plated brass with MULTILAM made of gold-plated, hard-drawn copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | POAG socket, spring-loaded, angled | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Cable cross-section | 6.0 mm² | |
| Colour | green/yellow | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |