55.3210-30020 | Stäubli Electrical Connectors
POAG connection cable with (POAG socket, spring-loaded, angled) to (POAG socket, spring-loaded, angled), 3 m, green/yellow, PVC, 6.0 mm², 55.3210-30020
Unit Price (€ / pc.)
41.6857 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
41.69 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6857 €
5 pcs.
39.3652 €
10 pcs.
37.0566 €
25 pcs.
34.7361 €
50 pcs.
32.4156 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection lead, 55.3210-30020, Stäubli Electrical Connectors
Highly flexible connecting leads with green-yellow insulation for potential equalization. On both ends with right-angeld, spring-loaded sockets with extrusion-moulded insulation. Sockets made of nickel-plated brass with MULTILAM made of gold-plated, hard-drawn copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | POAG socket, spring-loaded, angled | |
| Connection (2) | POAG socket, spring-loaded, angled | |
| Cable length | 3 m | |
| Cable cross-section | 6.0 mm² | |
| Colour | green/yellow | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |