55.3200-30020 | Stäubli Electrical Connectors
POAG connection cable with (POAG socket, spring-loaded, angled) to (POAG socket, spring-loaded, angled), 3 m, green/yellow, PVC, 4.0 mm², 55.3200-30020
Order No.: 86F1517
EAN: 4099891069599
MPN:
55.3200-30020
MC-POAG-EC/2 GRÜN/GELB 3,0M
Series: Medicalline
Unit Price (€ / pc.)
36.9257 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
36.93 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9257 €
5 pcs.
34.8670 €
10 pcs.
32.8083 €
25 pcs.
30.7734 €
50 pcs.
28.7147 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection lead, 55.3200-30020, Stäubli Electrical Connectors
Highly flexible connecting leads with green-yellow insulation for potential equalization. On both ends with right-angeld, spring-loaded sockets with extrusion-moulded insulation. Sockets made of nickel-plated brass with MULTILAM made of gold-plated, hard-drawn copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | POAG socket, spring-loaded, angled | |
| Connection (2) | POAG socket, spring-loaded, angled | |
| Cable length | 3 m | |
| Cable cross-section | 4.0 mm² | |
| Colour | green/yellow | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |