49.0126-10024 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, yellow, PVC, 1.0 mm², CAT III, 49.0126-10024

Order No.: 86F4687
EAN: 4099891073657
MPN:
49.0126-10024
SLK410-E/N 1000MM GELB
49.0126-10024 Stäubli Electrical Connectors Test Leads Image 1
49.0126-10024 Stäubli Electrical Connectors Test Leads Image 2
49.0126-10024 Stäubli Electrical Connectors Test Leads Image 3
49.0126-10024 Stäubli Electrical Connectors Test Leads Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 49.0126-10024, Stäubli Electrical Connectors

Highly flexible test leads with insulation in PVC with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour yellow
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin CH
Original Packaging Bag with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement