49.0126-05021 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 500 mm, black, PVC, 1.0 mm², CAT III, 49.0126-05021

Order No.: 86F4674
EAN: 4099891073527
MPN:
49.0126-05021
SLK410-E/N 500MM SCHWARZ
49.0126-05021 Stäubli Electrical Connectors Test Leads Image 1
49.0126-05021 Stäubli Electrical Connectors Test Leads Image 2
49.0126-05021 Stäubli Electrical Connectors Test Leads Image 3
49.0126-05021 Stäubli Electrical Connectors Test Leads Image 4
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Measuring lead, 49.0126-05021, Stäubli Electrical Connectors

Highly flexible test leads with insulation in PVC with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 500 mm
Cable cross-section 1.0 mm²
Colour black
Material PVC
contact surface nickel-plated
Rated category CAT III
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Bag with 10 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No
Replacement