49.0079-07520 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 750 mm, green/yellow, silicone, 1.0 mm², CAT III, 49.0079-07520
Order No.: 86F5024
EAN: 4099891075613
MPN:
49.0079-07520
SLK410-E/N SIL GRÜN/GELB 0,75M
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, green/yellow, silicone, 1.0 mm², CAT II, CAT III, 66.2012-07520
Order No.: 86F2654
Manufacturer: Stäubli Electrical Connectors
per pc. 7.1043 € *
Measuring lead, 49.0079-07520, Stäubli Electrical Connectors
Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 750 mm | |
| Cable cross-section | 1.0 mm² | |
| Colour | green/yellow | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 600 V | |
| Rated current | 19 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |