28.0126-10020 | Stäubli Electrical Connectors

Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, green/yellow, silicone, 1.0 mm², CAT III, 28.0126-10020

Order No.: 86F4601
EAN: 4099891072797
MPN:
28.0126-10020
SLK410-E/SIL GRÜN/GELB 1,0M
28.0126-10020 Stäubli Electrical Connectors Test Leads Image 1
28.0126-10020 Stäubli Electrical Connectors Test Leads Image 2
28.0126-10020 Stäubli Electrical Connectors Test Leads Image 3
28.0126-10020 Stäubli Electrical Connectors Test Leads Image 4
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
8.2467 € *
Available: 5 pcs.
Total Price:
8.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2467 €

Measuring lead, 28.0126-10020, Stäubli Electrical Connectors

Highly flexible, with insulation in silicone with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.

Technical specifications
Filter Property Value
Connection (1) 4 mm plug, spring-loaded, straight
Connection (2) 4 mm plug, spring-loaded, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour green/yellow
Material silicone
contact surface gold-plated
Rated category CAT III
Rated Voltage 600 V
Rated current 19 A
Touch safe Yes
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Bag with 10 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes