28.0125-20023 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 2 m, blue, PVC, 2.5 mm², CAT III, 28.0125-20023
Order No.: 86F5322
EAN: 4099891076696
MPN:
28.0125-20023
SLK425-E/N 2000MM BLAU
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, blue, PVC, 2.5 mm², CAT II, CAT III, 66.2014-20023
Order No.: 86F2822
Manufacturer: Stäubli Electrical Connectors
per pc. 9.2939 € *
Measuring lead, 28.0125-20023, Stäubli Electrical Connectors
Highly flexible, with insulation in PVC with stackable Ø 4 mm MULTILAM plugs with rigid insulating sleeve on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 2 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 600 V | |
| Rated current | 32 A | |
| Touch safe | Yes | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CH |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |