28.0115-03022 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 300 mm, red, PVC, 0.5 mm², CAT O, 28.0115-03022
Order No.: 86F8339
EAN: 842640109138
MPN:
28.0115-03022
LK205-X 0,30M ROT
Series: Test & Measurement
Unit Price (€ / pc.)
3.2844 € *
Available: 17 pcs.
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0940 €
50 pcs.
2.9036 €
100 pcs.
2.7251 €
500 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 28.0115-03022, Stäubli Electrical Connectors
Highly flexible with stackable Ø 2 mm MULTILAM plugs on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm plug, spring-loaded, straight | |
| Connection (2) | 2 mm plug, spring-loaded, straight | |
| Cable length | 300 mm | |
| Cable cross-section | 0.5 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |