28.0115-00725 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 80 mm, green, PVC, 0.5 mm², CAT O, 28.0115-00725

Order No.: 86F8333
EAN: 842640109060
MPN:
28.0115-00725
LK205-X 0,07M GRÜN
28.0115-00725 Stäubli Electrical Connectors Test Leads Image 1
28.0115-00725 Stäubli Electrical Connectors Test Leads Image 2
28.0115-00725 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9393 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7965 €
50 pcs.
2.6299 €
100 pcs.
2.4752 €
500 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 28.0115-00725, Stäubli Electrical Connectors

Highly flexible with stackable Ø 2 mm MULTILAM plugs on both ends.

Technical specifications
Filter Property Value
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Cable length 80 mm
Cable cross-section 0.5 mm²
Colour green
Material PVC
contact surface nickel-plated
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Stackable Yes
Logistics
Property Value
Original Packaging Bag with 10 pieces
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No