28.0060-07520 | Stäubli Electrical Connectors
Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 750 mm, green/yellow, PVC, 1.0 mm², CAT O, 28.0060-07520
Order No.: 86F8373
EAN: 4099891080808
MPN:
28.0060-07520
LK410 0,75M GRÜN/GELB
This item is no longer available.
As an alternative, we recommend the following item:
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 750 mm, green/yellow, PVC, 1.0 mm², 64.1031-07520
Order No.: 86F2080
Manufacturer: Stäubli Electrical Connectors
per pc. 6.3784 € *
Measuring lead, 28.0060-07520, Stäubli Electrical Connectors
Highly flexible test lead with insulation in PVC with stackable Ø 4 mm MULTILAM plugs on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm plug, spring-loaded, straight | |
| Connection (2) | 4 mm plug, spring-loaded, straight | |
| Cable length | 750 mm | |
| Cable cross-section | 1.0 mm² | |
| Colour | green/yellow | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 19 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |