28.0047-06023 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 600 mm, blue, PVC, 0.5 mm², 28.0047-06023
Order No.: 86F8324
EAN: 842640106151
MPN:
28.0047-06023
LK205-L 0,60M BLAU
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0337 € *
Available: 2 pcs.
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.6053 €
50 pcs.
4.3435 €
100 pcs.
4.0579 €
500 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 28.0047-06023, Stäubli Electrical Connectors
Highly flexible with in-line Ø 2 mm MULTILAM plugs on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm plug, spring-loaded, straight | |
| Connection (2) | 2 mm plug, spring-loaded, straight | |
| Cable length | 600 mm | |
| Cable cross-section | 0.5 mm² | |
| Colour | blue | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |