28.0047-03023 | Stäubli Electrical Connectors

Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 300 mm, blue, PVC, 0.5 mm², 28.0047-03023

Order No.: 86F8310
EAN: 842640106014
MPN:
28.0047-03023
LK205-L 0,30M BLAU
28.0047-03023 Stäubli Electrical Connectors Test Leads Image 1
28.0047-03023 Stäubli Electrical Connectors Test Leads Image 2
28.0047-03023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7957 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.4030 €
50 pcs.
4.1293 €
100 pcs.
3.8913 €
500 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 28.0047-03023, Stäubli Electrical Connectors

Highly flexible with in-line Ø 2 mm MULTILAM plugs on both ends.

Technical specifications
Filter Property Value
Connection (1) 2 mm plug, spring-loaded, straight
Connection (2) 2 mm plug, spring-loaded, straight
Cable length 300 mm
Cable cross-section 0.5 mm²
Colour blue
Material PVC
contact surface gold-plated
Rated Voltage 30 VAC/60 VDC
Rated current 10 A
Touch safe No
Stackable No
Logistics
Property Value
Original Packaging Bag with 10 pieces
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No