28.0047-03021 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (2 mm plug, spring-loaded, straight), 300 mm, black, PVC, 0.5 mm², 28.0047-03021
Order No.: 86F8308
EAN: 842640105994
MPN:
28.0047-03021
LK205-L 0,30M SCHWARZ
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7957 € *
Available: 1 pcs.
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.4030 €
50 pcs.
4.1293 €
100 pcs.
3.8913 €
500 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 28.0047-03021, Stäubli Electrical Connectors
Highly flexible with in-line Ø 2 mm MULTILAM plugs on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm plug, spring-loaded, straight | |
| Connection (2) | 2 mm plug, spring-loaded, straight | |
| Cable length | 300 mm | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 10 pieces |
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |