28.0033-04522 | Stäubli Electrical Connectors
Measuring lead with (2 mm hollow plug, straight) to (2 mm hollow plug, straight), 450 mm, red, PVC, 0.5 mm², 28.0033-04522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4859 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
4.9861 €
50 pcs.
4.5815 €
100 pcs.
4.1888 €
500 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 28.0033-04522, Stäubli Electrical Connectors
Highly flexible with stackable Ø 2 mm hollow plugs on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 mm hollow plug, straight | |
| Connection (2) | 2 mm hollow plug, straight | |
| Cable length | 450 mm | |
| Cable cross-section | 0.5 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |