28.0026-03022 | Stäubli Electrical Connectors
Measuring lead with (1 mm plug, rigid, straight) to (1 mm plug, rigid, straight), 300 mm, red, PVC, 0.127 mm², 28.0026-03022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
10 pcs.
5.6763 €
50 pcs.
5.3431 €
100 pcs.
5.0218 €
500 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead, 28.0026-03022, Stäubli Electrical Connectors
Highly flexible, with stackable Ø 1 mm rigid plugs on both ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 1 mm plug, rigid, straight | |
| Connection (2) | 1 mm plug, rigid, straight | |
| Cable length | 300 mm | |
| Cable cross-section | 0.127 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | gold-plated | |
| Rated Voltage | 30 V/60 V | |
| Rated current | 3 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |