68.9557-28 | Stäubli Electrical Connectors
Probe kit, 1000 V, CAT III, gray, 68.9557-28
Probe set, 68.9557-28, Stäubli Electrical Connectors
The particularly comprehensive accessories of the set Isoprobe III - 10:1 HS include, among others, two jaw clips for applications such as test connections to busbars. This set addresses itself to heavy-current engineers who make measurements directly on the mains.
Scope of delivery:
- Isoprobe III - 10:1 HS Safety high-frequency probe head
- ZGA-S Clip-on hook terminal
- AC200 Attachable safety claw gripper
- AB200 Pick-off clamp
- GB284 Reference cable
- GM284 Reference cable
- SCC color markings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | probe kit | |
| Rated Voltage | 1000 V | |
| Rated category | CAT III | |
| Colour | gray |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |